Features :
- On-chip constant current driver with selectable buck or boost converter
- Minimum instruction execution time can be changed from high speed (0.1 μs: @ 20 MHz operation with highspeed system clock) to low speed (1.6 μs: @ 20 MHz operation with high-speed system clock)
- General-purpose register: 8 bits × 32 registers (8 bits × 8 registers × 4 banks)
- On-chip single-power-supply flash memory
- Self-programming (with boot swap function)
- On-chip power-on-clear (POC) circuit and low-voltage detector (LVI)
- On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
- I/O ports: 23 (N-ch open drain: 2)
- 10-bit resolution A/D converter (AVREF = 2.3 to 5.5 V): 4 channels
- Power supply voltage: VDD = 1.8 to 5.5 V Note 3
- Operating ambient temperature: TA = –40 to +85°C
Applications :
- Heater
- Motor
- LCD backlight
- Lighting
To Know More About UPD78F8024GKS-GAJ-AX Families ,Click Here