FREESCALE SEMICONDUCTOR   

MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - PDIP-8

Mfr Part#: MC9S08QD4CPC
Mounting Method:  ThroughHole 

Package Style:  PDIP-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 100
Reserve Stock: 50
In Transit: 0
LT: 26 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • RAM Size: 256 B
  • Flash Size (Bytes): 4 kB
  • Number of I/O Lines: 6
  • Speed: 8 MHz
  • Supply Voltage: 2.7 to 5.5 V
Cost-effective MC9S08QD Family is the lowest end member in the HCS08 8-bit  microcontroller architecture. QD products are a perfect fit for a wide variety of low end 8-bit for both Automotive and Industrial applications.

The MC9S08QD4 provides design flexibility and integrated functionality for small appliances and DC fans. The QD includes up to 5.5 V supply voltage, a 10-bit analog-to-digital converter (ADC) and two timers for improved motor control. The MC9S08QD extends the advantages of the low-end S08 core as a low pin count, small package 8-bit MCU. With pin and tool compatibility with MC9RS08KA and MC9S08QG8, the QD allows designers to move up and down the performance chain quickly and easily.

Target Applications:

  • Industrial
    • DC fan applications (PCs and HVAC systems) 
    • Microwave ovens
    • Ignition Control Systems
    • Small Appliances 
  • Automotive
    • Glue logic replacement
    • Sensor and actuators
    • Mirror dimming
    • Push button control
    • LED drivers
    • Wiper control

Key Benefits:

  • Smallest automotive package option (8-pin SOIC)
  • Cost optimized
  • Flash for code flexibility
  • Range of temperature options available

To learn more about MC9S08QD4 product family, Click Here

Accessories (1)

FREESCALE SEMICONDUCTOR

USB HCS08/HCS12 BDM Multilink - In-Circuit Debugger / Programmer

Mfr Part#: USBMULTILINKBDME
Packaging : EACH

RoHS compliant

1+ $99.00
USD   (each)
Qty in Stock: 61
Reserve Stock: 66
In Transit: 0
Min. Order Qty:
Multiple of:
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
FREESCALE ...
MC9S08QD4C...
MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - PDIP-8
Call for pricing
FREESCALE ...
DEMO9S08QD...
Demonstration Board for MC9S08QD Microcontroller Family
From $66.87 USD
FREESCALE ...
MC9S08QD4C...
MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - SOIC-8
Call for pricing
FREESCALE ...
MC9S08QD4V...
MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - SOIC-8
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...