PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28

Mfr Part#: PIC16C62B-04/SP
Mounting Method:  Through Hole
Package Style:  SDIP-28
Packaging:  TUBE
Std Packaging Qty:  15




$2.86 USD (each)
5+ $2.86


Qty in Stock : 91
On Order :
Min. Order Qty: 5
Multiple of: 1
Add to Cart


Product Highlight

  • Family Name: PIC16C
  • Core Processor: PIC
  • Program Memory Type: OTP
  • Flash Size (Bytes): 3.5 kB
  • RAM Size: 128 B
  • Speed: 4 MHz
  • No of I/O Lines: 22
  • InterfaceType / Connectivity: I2C / SPI
  • Peripherals: I2C / SPI / Watchdog / PWM
  • Number Of Timers: 3
  • Supply Voltage: 2.5 to 5.5 V
  • Operating Temperature: 0 to 70 °C
  • Watchdog Timers: 1
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
PIC16C62B-04/SP is part of the PIC16C6X Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in a SDIP package. This device is lead free.
  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single cycle instructions, except for program branches which are two-cycle
    • Operating speed:
      •  DC - 20 MHz clock input
      •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler,can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture, Compare, PWM module
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating range 2.5 V to 6 V

To learn more about the PIC16C6X series product , Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...