MICROCHIP  

PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

Mfr Part#: PIC16F723-I/SS
Mounting Method:  Surface Mount
Package Style:  SSOP-28
Packaging:  TUBE
Std Packaging Qty:  47

 
 

Share


Prices

$1.33 USD (each)
517+ $1.33

Availability

Qty in Stock : 0
Factory Stock : 21,103
Factory Lead-Time: 10 Weeks
Min. Order Qty: 517
Multiple of: 47
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 7 kB
  • RAM Size: 192 B
  • Speed: 20 MHz
  • No of I/O Lines: 25
  • InterfaceType / Connectivity: I2C / SPI / USART
  • Peripherals: I2C / SPI / USART / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 3
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 11-chx8-bit
  • Watchdog Timers: 1

The PIC16F723-I/SS is a 192 B RAM 8-bit flash microcontroller with nanoWatt XLP technology. It is available in 28 pin SSOP package.

Features:

  • Operating Speed:
    • DC – 20 MHz oscillator/clock input
    • DC – 200 ns instruction cycle
  • Up to 8K x 14 Words of Flash Program Memory
  • Up to 368 Bytes of Data Memory (RAM)
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Precision Internal Oscillator:
    • 16 MHz or 500 kHz operation
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Code Protection
  • In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
  • High-Endurance Flash Cell:
  • 1,000 write Flash endurance
  • A/D Converter:
    • 8-bit resolution and up to 14 channels
  • 25 mA Source/Sink current I/O
  • One 8-bit Timer (TMR0)
  • Two 16-bit Timer (TMR1/TMR2)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming™ (ICSP™)
  • Built-in mTouch™ capacative sensing module

View the available PIC16F723 series of 8-bit microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...