STMICROELECTRONICS  

ST62xx Series 8 MHz 4 KB Flash 64 B SRAM 8-Bit Microcontroller - SOIC-28

Mfr Part#: ST62T25CM6
Mounting Method:  Surface Mount
Package Style:  SOIC-28
Packaging:  TUBE
Std Packaging Qty:  700

 
 

Share


Prices

$2.74 USD (each)
700+ $2.74

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 700
Multiple of: 700
Add to Cart
 

Overview

Product Highlight

  • Family Name: ST62xx
  • Core Processor: ST6
  • Program Memory Type: EPROM
  • Flash Size (Bytes): 4 kB
  • RAM Size: 64 B
  • Speed: 8 MHz
  • No of I/O Lines: 20
  • Peripherals: LVD / POR / Watchdog
  • Number Of Timers: 1
  • Supply Voltage: 3 to 6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx8-bit
  • Watchdog Timers: 1

The ST62T25CM6 is part of the ST6 family of 8-bit microcontrollers with 4 KB ROM, 64 B RAM, 16x8-bit A/D in a 28 Pin PDIP package. The ST6215C, 25C devices are low cost members of the ST62xx 8-bit HCMOS family of microcontrollers, which is targeted at low to medium complexity applications. All ST62xx devices are based on a building block approach: a common core is surrounded by a number of on-chip peripherals.

The ST62E25C is the erasable EPROM version of the ST62T15C, T25C devices, which may be used during the development phase for the ST62T15C, T25C target devices, as well as the respective ST6215C, 25C ROM devices. OTP and EPROM devices are functionally identical. OTP devices offer all the advantages of user programmability at low cost, which make them the ideal choice in a wide range of applications where frequent code changes, multiple code versions or last minute programmability are required.

These compact low-cost devices feature a Timer comprising an 8-bit counter with a 7-bit programmable prescaler, an 8-bit A/D Converter with 16 analog inputs and a Digital Watchdog timer, making them well suited for a wide range of automotive, appliance and industrial applications.

Features:

  • Memories
    • 2 K or 4 K bytes Program memory (OTP, EPROM, FASTROM or ROM) with read-out protection
    • 64 bytes RAM
  • Clock, Reset and Supply Management
    • Enhanced reset system
    • Low Voltage Detector (LVD) for Safe Reset
    • Clock sources: crystal/ceramic resonator or RC network, external clock, backup oscillator (LFAO)
    • Oscillator Safeguard (OSG)
    • 2 Power Saving Modes: Wait and Stop
  • Interrupt Management
    • 4 interrupt vectors plus NMI and RESET
    • 20 external interrupt lines (on 2 vectors)
    • 1 external non-interrupt line
  • 20 I/O Ports
    • 20 multifunctional bidirectional I/O lines
    • 16 alternate function lines
    • 4 high sink outputs (20 mA)
  • 2 Timers
    • Configurable watchdog timer
    • 8-bit timer/counter with a 7-bit prescaler
  • Analog Peripheral
    • 8-bit ADC with 16 input channels
  • Instruction Set
    • 8-bit data manipulation
    • 40 basic instructions
    • 9 addressing modes
    • Bit manipulation
  • Development Tools
    • Full hardware/software development package

View the complete family of ST62T2xx series Microcontroller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...