MICROCHIP  

PIC12F Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8

Mfr Part#: PIC12F508-I/P
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  60

 
 

Share


Prices

$0.5750 USD (each)
20+ $0.5750

Availability

Qty in Stock : 29,803
On Order :
178,203
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC12F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 768 B
  • RAM Size: 25 B
  • Speed: 4 MHz
  • No of I/O Lines: 6
  • Peripherals: Watchdog
  • Number Of Timers: 1
  • Supply Voltage: 2 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers.The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

The PIC12F508 devices from Microchip Technology are low-cost, high-performance, 8-bit, fullystatic, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200 μs) except for program branches, which take two cycles. These devices deliver performance an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly.

PIC12F508-I/P is part of the PIC12F Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in PDIP package. This device is lead free.

Features:

  • Precision 4 MHz internal oscillator.
  • Baseline Core with 33 Instructions, 2 Stack Levels.
  • All single-cycle Instructions except for program branches which are two cycles.
  • 12-bit wide instructions.
  • 8-bit wide data path.
  • 25 mA source/sink current I/O.
  • Low power (100nA) sleep current.
  • One 8-bit timer (TMR0).
  • Watchdog timer (WDT).
  • In Circuit Serial Programming™ (ICSP™) capability.
  • In-Circuit debugging support.
  • Programmable code protection.

To learn more about the PIC12F508 product family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...