PIC18 Series 64 kB Flash 3.8 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-44
Mfr Part#: PIC18LF4620-I/PT Mounting Method: Surface Mount Package Style: TQFP-44 Packaging: TRAY Std Packaging Qty: 160
The PIC18LF4620-I/PT 8-bit Microcontroller has 64K of Flash Program Memory in a 44-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.
Features:
View the complete product family of PIC18LF Series Microcontrollers
MPLAB® ICD 3 In-Circuit Debugger System Debugger/Programmer
Mfr Part#: DV164035 Packaging : KIT
Socket Module for MPLAB® PM3 (TQFP 44L)
Mfr Part#: AC164305 Packaging : BULK
PIC18F Microcontroller MPLAB Starter Kit
Mfr Part#: DM180021 Packaging : KIT
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.