MICROCHIP  

PIC12C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8

Mfr Part#: PIC12C508A-04/P
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  60

 
 

Share


Prices

$1.03 USD (each)
10+ $1.03

Availability

Qty in Stock : 0
On Order :
23,780
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC12C
  • Core Processor: PIC
  • Program Memory Type: EPROM
  • Flash Size (Bytes): 0.75 kB
  • RAM Size: 25 B
  • Speed: 4 MHz
  • No of I/O Lines: 5
  • Peripherals: Watchdog
  • Number Of Timers: 1
  • Supply Voltage: 3 to 5.5 V
  • Operating Temperature: 0 to 70 °C
  • Watchdog Timers: 1

This powerful (1µsecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.  

PIC12C508A-04/P is part of the PIC12C Series family with a 8-Bit CMOS Microcontroller. It can sustain standard temperature ranges from -40 to 125 and has 8 pin in PDIP package. This device is lead free.

Features:

  • Precision 4 MHz internal oscillator
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100 nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection

View the complete family of PIC12C508A series 8 bit Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...