MICROCHIP  

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44

Mfr Part#: PIC16C74B-04/L
Mounting Method:  Surface Mount
Package Style:  PLCC-44
Packaging:  TUBE
Std Packaging Qty:  27

 
 

Share


Prices

$5.96 USD (each)
2+ $5.96

Availability

Qty in Stock : 487
On Order :
2,268
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16C
  • Core Processor: PIC
  • Program Memory Type: OTP
  • Flash Size (Bytes): 7 kB
  • RAM Size: 192 B
  • Speed: 4 MHz
  • No of I/O Lines: 33
  • InterfaceType / Connectivity: I2C / SPI / USART
  • Peripherals: On-Chip-ADC / I2C / SPI / USART / Watchdog / PWM
  • Number Of Timers: 3
  • Supply Voltage: 2.5 to 5.5 V
  • Operating Temperature: 0 to 70 °C
  • On-Chip ADC: 8-chx8-bit
  • Watchdog Timers: 1
PIC16C74B-04/L is part of the PIC16C7x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 44 pin in PLCC package. This device is lead free. 

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.

The PIC16C74B features 8 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).
 
Features: 

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Wide operating voltage range: 2.5 V to 5.5 V
    • High Sink/Source Current 25/25 mA
    • Commercial, Industrial and Automotive temperature ranges

To learn more about the PIC16C7x series product , Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...