MICROCHIP  

PIC16F Series 14 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28

Mfr Part#: PIC16F1936-I/SS
Mounting Method:  Surface Mount
Package Style:  SSOP-28
Packaging:  TUBE
Std Packaging Qty:  47

 
 

Share


Prices

$1.58 USD (each)
10+ $1.58

Availability

Qty in Stock : 781
On Order :
3,431
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 14 kB
  • RAM Size: 512 B
  • Speed: 32 MHz
  • No of I/O Lines: 25
  • InterfaceType / Connectivity: I2C / SPI / USART
  • Peripherals: On-Chip-ADC / I2C / SPI / USART / Watchdog / Analog Comparators / LCD Segments / PWM
  • Number Of Timers: 5
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 11-chx10-bit
  • Watchdog Timers: 1
The PIC16F1936-I/SS is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SSOP package. This device is lead free.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 60 LCD segment drive support
  • Internal 32 MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • MI2C, SPI, EUSART w/auto baud
  • 3 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • Comparators with selectable Voltage Reference
  • 11 Channel 10b ADC with Voltage Reference
  • 25 mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF1936 variant (1.8 V – 3.6 V)

View complete family of PIC16F Series Microcontroller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...