RENESAS ELECTRONICS  

78K0 Series 8 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SSOP-30

Mfr Part#: UPD78F0500MC-5A4-A
Mounting Method:  Surface Mount
Package Style:  SSOP-30
Packaging:  TRAY
Std Packaging Qty:  210

 
 

Share


Prices

$1.33 USD (each)
10+ $1.33

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 210
Add to Cart
 

Overview

Product Highlight

  • Family Name: 78K
  • Core Processor: 78K0
  • Program Memory Type: Flash
  • Flash Size (Bytes): 8 kB
  • RAM Size: 512 B
  • Speed: 8 MHz
  • No of I/O Lines: 23
  • InterfaceType / Connectivity: CSI / I2C / UART
  • Peripherals: On-Chip-ADC / CSI / I2C / UART / Watchdog / PWM
  • Number Of Timers: 2
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 4-chx10-bit
  • Watchdog Timers: 1

Features :

  • Embedded system-peripheral functions enables reduction of system cost
  • Power supply monitoring function: Power-on-clear circuit, low-voltage detector
  • Internal 8 MHz (TYP.) high-speed oscillator -Enhanced system reliability:
  • Window watchdog timer incorporated -Reinforced communication function:
  • UART that supports LIN bus and IIC -EEPROM emulation function:
  • Single-power-supply flash memory that can perform self programming

Performance :

  • Flash memory: 8 KB, RAM: 512 bytes, I/O port: 23
  • Serial I/O: UART/CSI: 1 channel,
  • A/D converter: 10 bits x 4 channels POC detection voltage: 1.5 V +/-0.2 V
  • Timer: 8 bits x 4 channels, 16 bits x 1 channel
  • Minimum instruction execution time: 0.1 us @ 4 V
  • UART: 1 channel, IIC: 1 channel Operating voltage range: 1.8 to 5.5 V

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...