STMICROELECTRONICS  

STM8S Series 2 kB RAM 32 kB Flash 38 I/O Surface Mount Microcontroller - LQFP-48

Mfr Part#: STM8S105C6T6
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Prices

$1.15 USD (each)
1500+ $1.15

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 30 Weeks
Min. Order Qty: 1,500
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM8S
  • Core Processor: STM8
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 2 kB
  • Speed: 16 MHz
  • No of I/O Lines: 38
  • InterfaceType / Connectivity: I2C / IrDA / LIN / SPI / UART / USART
  • Peripherals: Brown-out Detect / Reset / POR / PWM / Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 2.95 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 10-chx10-bit
  • Watchdog Timers: 1
The STM8S105C6T6 is a Mainstream access line 8-bit Microcontroller with 16 Kbytes flash program memory, plus integrated true data EEPROM. It provides reduced system cost, performance and robustness, short development cylces, and product longevity.   

This device performance is ensured by a 16 MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system.

Features:

  • Core
    • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
    • Extended instruction set
  • Memories
    • Medium-density Flash/EEPROM:
    • Program memory up to 32 Kbytes; data retention 20 years at 55°C after 10 kcycles
    • Data memory up to 1 Kbytes true data EEPROM; endurance 300 kcycles
    • RAM: Up to 2 Kbytes
  • Clock, reset and supply management
    • 2.95 V to 5.5 V operating voltage
    • Flexible clock control, 4 master clock sources:
      • Low power crystal resonator oscillator
      • External clock input
      • Internal, user-trimmable 16 MHz RC
      • Internal low power 128 kHz RC
    • Clock security system with clock monitor
    • Power management:
      • Low power modes (wait, active-halt, halt)
      • Switch-off peripheral clocks individually
    • Permanently active, low consumption power-on and power-down reset
  • Interrupt management
    • Nested interrupt controller with 32 interrupts
    • Up to 37 external interrupts on 6 vectors
  • Timers
    • 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
    • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
    • 8-bit basic timer with 8-bit prescaler
    • Auto wake-up timer
    • Two watchdog timers: Window watchdog and independent watchdog
  • Communications interfaces
    • UART with clock output for synchronous operation, Smartcard, IrDA, LIN
    • SPI interface up to 8 Mbit/s
    • I2C interface up to 400 Kbit/s
  • Analog-to-digital converter (ADC)
    • 10-bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
  • I/Os
    • Up to 38 I/Os on a 48-pin package including 16 high sink outputs
    • Highly robust I/O design, immune against current injection
  • Development support
    • Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging

View the Available STM8S Series of Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...