MICROCHIP  

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-44

Mfr Part#: PIC16F887-I/ML
Mounting Method:  Surface Mount
Package Style:  QFN-44
Packaging:  TUBE
Std Packaging Qty:  45

 
 

Share


Prices

$2.34 USD (each)
5+ $2.34

Availability

Qty in Stock : 270
Factory Stock : 0
Factory Lead-Time: 29 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 8 kB
  • RAM Size: 368 B
  • Speed: 20 MHz
  • No of I/O Lines: 35
  • InterfaceType / Connectivity: I2C / SPI / USART
  • Peripherals: I2C / SPI / USART / Watchdog / On-Chip-ADC / Analog Comparators / PWM
  • Number Of Timers: 3
  • Supply Voltage: 2 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 14-chx10-bit
  • Watchdog Timers: 1

The PIC16F887-I/ML 8-bit Microcontroller has  14 K of Flash Program Memory with 25 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin SSOP package.  It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 28 pin package. The PIC16F882 features 128 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 11 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART).

Features:

  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 32 kHz
    • Software tunable
    • Two-Speed Start-Up mode
    • Fail-safe clock monitoring for critical applications
    • Clock mode switching during operation for low-power operation
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Selectable Brown-out Reset (BOR) voltage
  • Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Self-reprogrammable under software control
  • Programmable code protection
  • Capture/Compare/PWM (CCP) module
  • Enhanced Capture/Compare/PWM (ECCP) module with auto-shutdown and PWM steering
  • Master Synchronous Serial Port (MSSP) module SPI™ mode, I2C™ mode with address mask capability

Applications:

  • Analog/integrated level applications
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications

View the complete family of PIC16F88x series 8 bit microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...