MICROCHIP  

AT89S Series 24 MHz 4 KB Flash 128 B SRAM 8-Bit Microcontroller - PLCC-44

Mfr Part#: AT89S51-24JU
Mounting Method:  Surface Mount
Package Style:  PLCC-44
Packaging:  TUBE
Std Packaging Qty:  27

 
 

Share


Prices

$1.69 USD (each)
10+ $1.69

Availability

Qty in Stock : 276
On Order :
1,755
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: AT89S
  • Core Processor: 8051
  • Program Memory Type: Flash
  • Flash Size (Bytes): 4 kB
  • RAM Size: 128 B
  • Speed: 24 MHz
  • No of I/O Lines: 32
  • InterfaceType / Connectivity: UART / USART
  • Peripherals: Watchdog
  • Number Of Timers: 2
  • Supply Voltage: 4 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1