MICROCHIP  

ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-44

Mfr Part#: ATMEGA32U4-AUR
Mounting Method:  Surface Mount
Package Style:  TQFP-44
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Prices

$3.60 USD (each)
1500+ $3.60

Availability

Qty in Stock :   7,500
Factory Stock : 13,500
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Family Name: ATmega
  • Core Processor: AVR
  • Program Memory Type: Flash
  • Flash Size (Bytes): 32 kB
  • RAM Size: 2.5 kB
  • Speed: 16 MHz
  • No of I/O Lines: 26
  • InterfaceType / Connectivity: I2C / SPI / UART / USART / USB
  • Peripherals: Brown-out Detect / Reset / POR / PWM / Watchdog
  • Number Of Timers: 3
  • Supply Voltage: 2.7 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 12-chx10-bit
  • Watchdog Timers: 1