ZILOG  

Z8 Encore! XP® F1680 Series 2 kB RAM 16 kB Flash Microcontroller - LQFP-44

Mfr Part#: Z8F1680AN020SG
Mounting Method:  Surface Mount
Package Style:  LQFP-44
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$2.65 USD (each)
320+ $2.65

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 320
Multiple of: 160
Add to Cart
 

Overview

Product Highlight

  • Family Name: Z8F
  • Core Processor: eZ8
  • Program Memory Type: Flash
  • Flash Size (Bytes): 16 kB
  • RAM Size: 2 kB
  • Speed: 20 MHz
  • No of I/O Lines: 37
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 3
  • Supply Voltage: 1.8 to 3.6 V
  • Operating Temperature: 0 to 70 °C
  • On-Chip ADC: 8-chx10-bit
  • Watchdog Timers: 1

The Z8F1680AN020SG is a Z8 Encore 8-Bit Microcontroller with 2 kB RAM and 16 kB FLash, available in surface mount LQFP-44 package.

This Microcontroller is optimized for low-power applications and supports 1.8 V to 3.6 V wide low-voltage operation with extremely low ACTIVE, HALT and STOP mode currents.

Features:

  • Package - LQFP
  • I/O - Up to 37
  • Interrupts - Up to 31
  • WDT - Yes
  • Timers - (3) 16-bit
  • Pin Count - 44
  • 20 MHZ eZ8 CPU Core
  • Operating Voltage - 1.8V–3.6 V
  • Other Features - 16-bit Timers/PWMs/Temp Sensor/Op Amp, PRAM, LPO, IPO
  • Analog Features - 2 Comparators, POR
  • Memory Size (KB) - 16 KB
  • COMM Interfaces - (2) LIN UARTs
  • Low Noise - Yes
  • Program Memory - Flash
  • 16-bit Timers - 3
  • 10-bit A/D - Up to 8
  • SRAM - 2K + 1K

Applications:

  • General Motor control
  • Safety and Security systems
  • Itility Metering
  • Digital power supervisory
  • Handheld electronic devices

View the available Z8F16 series of 8-bit Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...