ZILOG  

Z86E08 Series 125 B RAM 12 MHz SMT CMOS Z8® OTP Microcontroller - SOIC-18

Mfr Part#: Z86E0812SSG1866
Mounting Method:  Surface Mount
Package Style:  SOIC-18
Packaging:  TUBE
Std Packaging Qty:  40

 
 

Share


Prices

$1.82 USD (each)
10+ $1.82

Availability

Qty in Stock : 4,098
On Order :
82,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: Z8
  • Core Processor: Z8
  • Program Memory Type: EPROM
  • RAM Size: 125 B
  • Speed: 12 MHz
  • No of I/O Lines: 14
  • Peripherals: Watchdog / Analog Comparators
  • Number Of Timers: 2
  • Supply Voltage: 4.5 to 5.5 V
  • Operating Temperature: 0 to 70 °C
  • Watchdog Timers: 1
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

Zilog’s one-time-programmable (OTP) family substitutes OTP memory for ROM program memory in our traditional Z8 microcontrollers. OTP capability simplifies development for cost-conscious applications, and can be seamlessly transitioned to equivalent lower-cost ROM parts for mass production.

The Z8 ROM family features register-based CPU operation, up to 32 GPIO, up to 64KB of ROM, up to 16 vectored interrupts, two 8-bit timers, and available analog comparators and UARTs. The Z8 family is available in a wide variety of package types and voltage ranges

The Z86E0812SSG1866 is part of the Z8® OTP Microcontroller family. It has 2K ROM with 125B RAM in 18-Pin SOIC Package with XTAL Oscillator. This device can sustain standard temperature ranges and is lead fre

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...