CY8C27243 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20

Mfr Part#: CY8C27243-24PVXIT
Mounting Method:  Surface Mount
Package Style:  SSOP-20
Packaging:  REEL
Std Packaging Qty:  2,000




$3.49 USD (each)
2000+ $3.49


Qty in Stock : 0
On Order :
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart


Product Highlight

  • Family Name: PSoC®1
  • Core Processor: M8C
  • Program Memory Type: Flash
  • Flash Size (Bytes): 16 kB
  • RAM Size: 256 B
  • Speed: 24 MHz
  • No of I/O Lines: 16
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM
  • Supply Voltage: 3 to 5.25 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1
Cypress' PSoC(R) Mixed-Signal Arrays are programmable systems-on-chips that integrate a microcontroller and the analog and digital components that typically surround it in an embedded system. A single PSoC device can integrate as many as 100 peripheral functions with a microcontroller, saving customers design time, board space, power consumption, and from 5 cents to as much as $10 in system costs.

The PSoC Core is a powerful engine that supports a rich feature set. The core includes a CPU, memory, clocks, and configurable GPIO (General Purpose IO). The M8C CPU core is a powerful processor with speeds up to 12 MHz, providing a two MIPS 8-bit Harvard architecture micro-processor. The CPU utilizes an interrupt controller with 17 vectors, to simplify programming of real time embedded events. Program execution is timed and protected using the included Sleep and Watch Dog Timers (WDT). Memory includes 16 KB of Flash for program storage and 256 bytes of SRAM for data storage. Program Flash utilizes four protection levels on blocks of 64 bytes, allowing customized software IP protection. This device is available in both lead and lead free packages. For more information please refer to datasheet above.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...