MC9S08LL Series 2 KB RAM 16 KB Flash 8-bit Microprocessor LCD Driver - LQFP-48
Mfr Part#: MC9S08LL16CLF Mounting Method: Surface Mount Package Style: LQFP-48 Packaging: TRAY Std Packaging Qty: 250
No. of Ratings: 0
Write a review
The S08LL microcontroller offers two ultra-low-power stop modes, new low-power run and wait modes, six microsecond wake-up time, ultra-low-power external oscillator and clock gating registers to disable clocks to unused peripherals. The LL family also provides design flexibility with a large segment-based (8 x 24) driver and an integrated charge pump to provide a true system-on-chip.
Features:
Applications:
To learn more about MC9S08LL series product family, Click Here
MC9S08LL Series 36 KB Flash 4 KB RAM 8-bit Microprocessor - LQFP-64
Mfr Part#: MC9S08LL36CLH Packaging : TRAY
Demonstration Board for Freescale LL16 Series 8-bit Segment LCD Microcontroller
Mfr Part#: DEMO9S08LL16 Packaging : EACH
MC9S08LL Series 64 KB Flash 4 KB RAM 8-bit Microprocessor - LQFP-64
Mfr Part#: MC9S08LL64CLH Packaging : TRAY
Mfr Part#: MC9S08LL64CLK Packaging : TRAY
USB HCS08/HCS12 BDM Multilink - In-Circuit Debugger / Programmer
Mfr Part#: USBMULTILINKBDME Packaging : EACH
Be the first to write a review for this product.