MC9S08LL Series 8 KB Flash 2 KB RAM 8-bit Microprocessor LCD Driver - LQFP-48
Mfr Part#: MC9S08LL8CLF Mounting Method: Surface Mount Package Style: LQFP-48 Packaging: TRAY Std Packaging Qty: 250
No. of Ratings: 0
Write a review
The S08LL microcontroller offers two ultra-low-power stop modes, new low-power run and wait modes, six microsecond wake-up time, ultra-low-power external oscillator and clock gating registers to disable clocks to unused peripherals. The LL family also provides design flexibility with a large segment-based (8 x 24) driver and an integrated charge pump to provide a true system-on-chip.
Features:
Applications: