MICROCHIP  

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

Mfr Part#: PIC16F677-I/SS
Mounting Method:  Surface Mount
Package Style:  SSOP-20
Packaging:  TUBE
Std Packaging Qty:  67

 
 

Share


Prices

$1.20 USD (each)
10+ $1.20

Availability

Qty in Stock : 15,469
On Order :
66,129
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 3.5 kB
  • RAM Size: 128 B
  • Speed: 20 MHz
  • No of I/O Lines: 18
  • InterfaceType / Connectivity: I2C / SPI
  • Peripherals: I2C / SPI / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 2
  • Supply Voltage: 2 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 12-chx10-bit
  • Watchdog Timers: 1
The PIC16F677-I/SS is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 20 pin in SSOP package. This device is lead free.
 
The Low Pin-count (20) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. 
  
 Features:
 
  • High-Performance RISC CPU:
    • Only 35 Instructions to Learn:
      • All single-cycle instructions except branches
    • Operating Speed:
      • DC – 20 MHz oscillator/clock input
      • DC – 200 ns instruction cycle
  • Special Microcontroller Features:
    • Precision Internal Oscillator:
      • Factory calibrated to ± 1%
      • Software selectable frequency range of 8 MHz to 32 kHz
      • Software tunable
      • Two-Speed Start-up mode
      • Crystal fail detect for critical applications
      • Clock mode switching during operation for power savings
    • Power-Saving Sleep mode
    • Wide Operating Voltage Range (2.0 V-5.5 V)
  • Peripheral Features:
    • 17 I/O Pins and 1 Input-Only Pin:
      • High current source/sink for direct LED drive
      • Interrupt-on-Change pin
      • Individually programmable weak pull-ups
      • Ultra Low-Power Wake-up (ULPWU)
    • Analog Comparator Module with:
      • Two analog comparators
      • Programmable on-chip voltage reference (CVREF) module (% of VDD)

  View the complete family of PIC16F Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...