PIC18 Series 3936 B RAM 128 kB Flash 8-Bit Microcontroller - TQFP-80

Mfr Part#: PIC18F8723-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-80
Packaging:  TRAY
Std Packaging Qty:  119




$11.46 USD (each)
1+ $11.46


Qty in Stock : 148
On Order :
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Family Name: PIC18
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 128 kB
  • RAM Size: 3936 B
  • Speed: 40 MHz
  • No of I/O Lines: 70
  • InterfaceType / Connectivity: EBI / EMI / I2C / SPI / UART
  • Peripherals: HLVD / POR / PWM / Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 2 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx12-bit
  • Watchdog Timers: 1

The PIC18F8723-I/PT a part of PIC18F series is a 8-bit Microcontroller. It has 128 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications, While operating up to 40 MHz.


  • Peripheral Highlights:
    • 12-Bit, Up to 16-Channel Analog-to-Digital Converter module (A/D):
      • Auto-acquisition capability
      • Conversion available during Sleep
    • Two Master Synchronous Serial Port (MSSP) modules supporting 2/3/4-Wire SPI (all four modes) and I2C™ Master and Slave modes
    • Two Capture/Compare/PWM (CCP) modules
  • External Memory Interface:
    • Address Capability of Up to 2 Mbytes
    • 8-Bit or 16-Bit Interface
    • 8, 12, 16 and 20-Bit Address modes
  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Idle mode Currents Down to 15 μA Typical
    • Sleep Current Down to 0.2 μA Typical
  • Special Microcontroller Features:
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
    • Flash/Data EEPROM Retention: 100 Years Typical
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts

View the complete product family of PIC18F Series Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...