FREESCALE SEMICONDUCTOR   

DSP56F826BU Series 16-Bit 80 Mhz Digital Signal Controller - LQFP-100

Mfr Part#: DSP56F826BU80E
Mounting Method:  SurfaceMount 

Package Style:  LQFP-100 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$18.12 CAD (each)
1-89 $18.12
90-179 $16.90 (Save 7%)
180+ $15.69 (Save 13%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 80 MHz
  • Data Bus Width: 16 b
  • MMAC/MIPS/FLOPS: -/40/-
  • Flash Size (Bytes): 72 kB
  • RAM Size: 9 kB
  • ROM Size: 
  • I/O Voltage-Max: 3.3 V

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world

The 56F826, a member of the 56800 core-based family of Digital Signal Controllers, It combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. The 56F826 is ideal for a multitude of control, telephony and other applications requiring highly-integrated, high-performance solutions with all the flexibility enabled by Flash technology.

The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style-programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP- and MCU-style applications. The instruction set is also highly-efficient for C Compilers, enabling rapid development of optimized control applications

The DSP56F826BU80E is a 16 bit Microcontroller. It comes in a 100 Pin, LQFP package. The DSP56F826BU80E has 46 I/O pins and 80 MHz and 5K of Flash
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
AMPHENOL
SATA112014...
From $0.5475 CAD
C & K COMPONENTS
V80212MS02...
V Series Power and Line Voltage DPDT Snap-In Panel Through Hole Slide Switch
From $2.72 CAD
ARIES
20-7420-10...
From $6.84 CAD
TYCO ELECTRONICS
4-1393159-...
Hold-Down Spring
From $0.1348 CAD
AMPHENOL
ELVH055G0
ELVH Series Header 5 Position .150 mm Pitch Euro Style Terminal Block
From $0.4360 CAD
CARCLO OPTICS
10414
LUXEON Rebel 10 mm 40° Frosted LED Optic
From $1.02 CAD
FREESCALE SEMICONDUCTOR
DSP56F826B...
DSP56F826BU Series 16-Bit 80 Mhz Digital Signal Controller - LQFP-100
From $18.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...