FREESCALE SEMICONDUCTOR   

DSP56858FVE Series 16 Bit 120 Mhz Digital Signal Controller - LQFP-144

Mfr Part#: DSP56858FVE
Mounting Method:  SurfaceMount 

Package Style:  LQFP-144 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$17.30 USD (each)
1-59 $17.30
60-119 $16.14 (Save 7%)
120+ $14.99 (Save 13%)

Availability

Qty in Stock: 433
Reserve Stock: 1,680
In Transit: 60
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 120 MHz
  • Data Bus Width: 16 b
  • MMAC/MIPS/FLOPS: -/120/-
  • Flash Size (Bytes): 
  • RAM Size: 128 kB
  • ROM Size: 2 kB
  • I/O Voltage-Max: 3.3 V

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The DSP56858, a member of the DSP56800E core-based family of Digital Signal Controllers (DSCs), combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. An extremely cost-effective solution, the DSP56858 is well-suited for many applications because of its low cost, configuration flexibility, and compact program code. The DSP56858 includes many peripherals especially useful for teledatacom devices; Internet appliances; portable devices; TAD; voice recognition; hands-free devices; and general-purpose applications.

The DSP56800E core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style-programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP and MCU applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications.

The DSP56858FVE is a 16 bit Microcontroller. It comes in a 144Pin, LQFP package. The DSP56853FGE has 47 I/O pins and 120 MHz
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
CONDOR
HAA15-0.8-...
HAA Series Dual Output +15/-15 V Commercial AC/DC Isolated Power Supply
From $53.93 USD
ABRACON
ASEM-3225-...
MEMSpeed Pro 3225 Adapter Socket Kit, Includes 50pc ASEM Blanks
From $149.00 USD
RAMTRON
FM24C256-G...
FM24C Series 256 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $4.57 USD
BIVAR
300-100
300 Series .180 inch Long .100 inch Spacing Natural Capacitor Mount
From $0.2800 USD
ARIES
28-650000-...
From $13.25 USD
FREESCALE SEMICONDUCTOR
DSP56858FV...
DSP56858FVE Series 16 Bit 120 Mhz Digital Signal Controller - LQFP-144
From $17.30 USD
ADAM TECH
PLCC-68-AT...
Standard Profile 68 Position 1.27mm Pitch Through Hole PLCC Socket
From $0.3550 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...