FREESCALE SEMICONDUCTOR   

MPC8245 Series 32-Bit 266 Mhz Integrated Processor - TBGA-352

Mfr Part#: MPC8245LVV266D
Mounting Method:  SurfaceMount 

Package Style:  TBGA-352 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 287
Reserve Stock: 2,448
In Transit: 0
LT: 20 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Clock Frequency-Max: 266 MHz
  • MMAC/MIPS/FLOPS: 
  • RAM Size: 
  • Cache Memory Size: 32 kB
  • I/O Voltage-Max: 3.6 V
  • Data Bus Width: 32 b

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The MPC8245 Integrated Host Processor fits applications where cost, space, power consumption and performance are critical requirements. This device provides a high level of integration, reducing chip count from five discrete chips to one, thereby significantly reducing system component cost. High integration results in a simplified board design, less power consumption and a faster-time-to-market solution.

This cost-effective, general purpose integrated processor targets systems using PCI interfaces in networking infrastructure, telecommunications, and other embedded markets. It can be used for control processing in applications such as routers, switches, network storage applications and image display systems.

The MPC8245LVV266D is a PowerPC 32-bit Host Processor. It comes in a 352 pin TBGA package. The MPC8245LVV266D features 266MHz of core operating frequency, 1.8V of Operating Voltage and has a general purpose I/O and ROM interface support.
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
AAVID THERMALLOY
4170G
TO-220 Package Aluminum Oxide Ceramic Insulating Dielectric Washer
From $0.3498 CAD
TYCO ELECTRONICS
1394738-4
12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying=minus) Connector
From $1.76 CAD
PANASONIC ELECTRIC WORKS
DSP2A-PS
Socket for DSP Series Relay
From $3.15 CAD
CRYDOM
CMX60D10
CMX Series 10 A 60 VDC, DC Control 4 SIP Through Hole Solid State Relay
From $36.80 CAD
FREESCALE SEMICONDUCTOR
MPC8245LVV...
MPC8245 Series 32-Bit 266 Mhz Integrated Processor - TBGA-352
Call for pricing
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $26.31 CAD
HIROSE ELECTRIC
U.FL-R-SMT...
U.FL Series surface mount coaxial cable receptacle 2500 pcs per real
From $0.4005 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...