Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.
Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.
The MCF5249 microprocessor delivers a new level of performance on the popular Version 2 ColdFire core with over 125 (Dhrystone 2.1) MIPS @ 140MHz and the lowest ever power consumption (1.3mW/MHz) on a ColdFire device. This highly integrated microprocessor builds upon the widely used ColdFire peripheral mix by adding new audio enhancements and analog functionality, in addition to an enhanced Multiply Accumulate Unit (eMAC), large on-chip memory (96K SRAM, 8K I-Cache), and a SDRAM controller.
The device is ideal for applications requiring significant control processing for file management, data buffering, and user interface, as well as signal processing in a variety of key markets such as security, gaming, medical, and digital audio. This leading package of integration, high performance, and low power consumption allows fast time to market through access to high quality software modules, easy code reuse, and extensive third party tool support.