FREESCALE SEMICONDUCTOR   

MCF5206E Series 40 Mhz Integrated ColdFire Microprocessor w/ DMA - QFP-160

Mfr Part#: MCF5206ECAB40
Mounting Method:  SurfaceMount 

Package Style:  QFP-160 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$25.62 USD (each)
1-23 $25.62
24-47 $23.91 (Save 7%)
48+ $22.20 (Save 13%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 40 MHz
  • MMAC/MIPS/FLOPS: 
  • RAM Size: 8 kB
  • Cache Memory Size: 4 kB
  • I/O Voltage-Max: 5 V
  • Data Bus Width: 32 b

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The MCF5206 integrated microprocessor combines a ColdFire processor core with several peripheral functions such as a DRAM controller, timers, parallel and serial interfaces, and system integration. Designed for embedded control applications, the ColdFire core delivers enhanced performance while maintaining low system costs.

To speed program execution, the on-chip instruction cache and SRAM provide single-cycle access to critical code and data. The MCF5206 processor greatly reduces the time required for system design and implementation by packaging common system functions on-chip and providing glueless interfaces to 8-, 16-, and 32-bit DRAM, SRAM, ROM and I/O devices.

The MCF5206ECAB40 is a 32-bit Integrated ColdFire Microprocessor. It comes in a 160 pin QFP package. The MCF5206ECAB40 features 40 MHz of bus frequency, a Coldfire V2 processor, and 8 I/O pins. This microprocessor is designed for embedded control applications.
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
CYPRESS
CY7C1470V2...
CY7C1470V33 72-Mbit (2Mx36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100
From $248.82 USD
FREESCALE SEMICONDUCTOR
MCF5206ECA...
MCF5206E Series 40 Mhz Integrated ColdFire Microprocessor w/ DMA - QFP-160
From $25.62 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...