XMOS LIMITED  

XS1-L01A-TQ128 Series 100 MHz 64 kB RAM 32-Bit Microprocessor - TQFP-128

Mfr Part#: XS1-L01A-TQ128-C5-THS
Mounting Method:  Surface Mount
Package Style:  TQFP-128
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Prices

$11.99 USD (each)
1 - 29 $11.99
30+ $11.45 (Save 5%)

Availability

Qty in Stock : 0
On Order :
49
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 64 kB
  • Data Bus Width: 32 b
  • Clock Frequency-Max: 100 MHz

 

An energy-efficient, general-purpose device ideally suited to a wide range of embedded applications and systems including audio DSP, USB peripherals, networked LED displays and robotic motor control. Integrate any of these functions without compromise to cost and power requirements.

Performance

Event-driven processor providing 400MIPS or 500MIPS and up to eight concurrent, deterministic real-time tasks

64KBytes single-cycle SRAM for code and data storage

Support for high performance DSP (32 x 32 64bit MAC) and cryptographic functions

Responsive

Up to 64 I/O pins

I/O pins can be sampled or driven using a single instruction

Data rates controlled by timers or clocks

Supports state machines in software, fast enough to implement hardware interfaces

Easy-to-use

Designs implemented using a software-based design flow

Use C, C++ or the XC language which extends C to support real-time programming

32 channel ends for easy and scalable communication with other threads, on or off-chip

All pins of a 128 TQFP package can be fanned out on a two-layer PCB

Security

8KBytes OTP memory for applications, boot code or security keys, with security mode

The XS1-L01A-TQ128-C5 has 64 I/O’s, 64KB RAM, 8KB OTP, comes in a TQFP 128  14 x 14mm package with 500 MIPS and is commercial temperature grade.  Chip + Driver bundle

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...