FREESCALE SEMICONDUCTOR   

MCF5275 Series 32-Bit 90 Mhz 4 kB RAM Integrated Microprocessor - FQFP-208

Mfr Part#: MCF5307AI90B
Mounting Method:  SurfaceMount 

Package Style:  FQFP-208 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$44.13 CAD (each)
1-23 $44.13
24-47 $41.19 (Save 7%)
48+ $38.25 (Save 13%)

Availability

Qty in Stock: 2,717
Reserve Stock: 1,080
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 90 MHz
  • MMAC/MIPS/FLOPS: 
  • RAM Size: 4 kB
  • Cache Memory Size: 8 kB
  • I/O Voltage-Max: 5 V
  • Data Bus Width: 32 b

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The MCF5307 is a high performance (70 MIPS), low-cost, highly integrated microprocessor, designed for embedded control applications, which combines a Version 3 ColdFire®; processor core with a Multiply Accumulate (MAC) unit, DRAM controller, DMA controller, timers, and parallel and serial interfaces. The time required for system design and implementation is greatly reduced by packaging common system functions on chip and providing glueless interfaces to 8, 16, and 32-bit DRAM, SRAM, ROM, and I/O devices. Support for EDO DRAM and Synchronous DRAM is also present.

The MCF5307AI90B is an Integrated ColdFire Version 3 Microprocessor. It comes in a 208 pin FQFP package. The MCF5307AI90B features 90 MHz, a Coldfire V3 processor, and 4K of internal RAM. This processor provides high performance at a low cost point.
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
NXP
LPC1751FBD...
LPC1751 Series 8 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $4.82 CAD
FREESCALE SEMICONDUCTOR
KIT315MPXY...
Evaluation Kit Tire Pressure Monitor Sensor for MPXY8300 Series
From $172.36 CAD
AAVID THERMALLOY
573300D000...
TO-226 Surface Mount 18.00 C/W Thermal Resistance D3 Semiconductor Heat Sink
From $0.6996 CAD
PANDUIT
G2X2LG6
Wide Finger Light Gray PVC 2 " x 2 " x 6" Slotted Wiring Duct
From $9.27 CAD
KEYSTONE
3548
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
From $0.1338 CAD
FREESCALE SEMICONDUCTOR
MCF5307AI9...
MCF5275 Series 32-Bit 90 Mhz 4 kB RAM Integrated Microprocessor - FQFP-208
From $44.13 CAD
ARGON
PC575-0250...
PC575 Series Polyimide .250 inch 1 mil Anti Static Tape
From $7.50 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...