FREESCALE SEMICONDUCTOR   

PPC8536 Series 1500 MHz PowerQUICC® III Communications Processor - FCPBGA-783

Mfr Part#: PPC8536EAVTATH
Mounting Method:  SurfaceMount 

Package Style:  FCPBGA-783 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 16
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Clock Frequency-Max: 1500 MHz
  • MMAC/MIPS/FLOPS: 
  • RAM Size: 
  • Cache Memory Size: 0.576 MB
  • I/O Voltage-Max: 3.3 V
  • Data Bus Width: 32 b

High performance embedded computing with advanced energy management for green embedded applications.

The MPC8536E PowerQUICC® III processor, built on Power Architecture® technology, delivers gigahertz-class performance, exceptional feature integration and high-speed connectivity providing the right mix of power and performance for IP network and advanced media processing applications.

Integrated system peripherals like Serial-ATA, USB, PCI Express Gigabit Ethernet and system cost saving boot options like SD/MMC help reduce overall BOM costs and save design time by eliminating the need for external device controllers. This is especially important in applications where rich peripherals and interconnects are required. Eight lanes of PCI Express® provide high speed connectivity, allowing designers to connect more value-add peripherals into their solutions.

Features:

  • Up to 1.5GHz superscalar core with 512kB L2 cache w/ECC
  • Integrated SATA controller (2x)
  • Integrated SGMII for Ethernet connectivity (2x GbE)
  • Integrated PCI Express (3x)
  • Advanced power management controller
  • Dynamic core clock change through JOG mode
  • Packet-lossless deep sleep
  • Programmable Wake on LAN filter
  • Low power dynamic operation (typical power estimate) CPU/Platform
  • 800/400 – @ 4.5W
  • 1000/500 – @ 5.2W
  • 1500/500 – @ 6.7W
  • Reference design boards and Linux® BSP
  • Software and drivers to enable graphics

Applications:

  • Media and image processing
  • Medical
  • Networking
  • Storage
  • Industrial

See Related Products for Evaluation Board for the MPC8536E PowerQUICC III Integrated Communications Processor.
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
CALIFORNIA EASTERN LAB
PS7113L-1A...
PS Optical Coupled 6 Pin SMT 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $2.45 CAD
CALIFORNIA EASTERN LAB
PS7141CL-2...
PS Optical Coupled 8 Pin Surface Mount 400 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $5.21 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.01 CAD
SULLINS
EBC05DRAS
10 Position (2x5) Right Angle 2.54 mm Card Edge Connector
From $4.00 CAD
PHILIPS LUMILEDS
LXHL-PW09
Luxeon III Emitter High Power LED Cool White Lambertian 700 mA 65 Lumens Typical
From $3.85 CAD
FREESCALE SEMICONDUCTOR
PPC8536EAV...
PPC8536 Series 1500 MHz PowerQUICC® III Communications Processor - FCPBGA-783
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...