FREESCALE SEMICONDUCTOR   

QorIQ P2020 Series 36-Bit 1200 MHz Communications Processor - BGA-689

Mfr Part#: P2020PSE2KZA
Mounting Method:  SurfaceMount 

Package Style:  BGA-689 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 12
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Clock Frequency-Max: 1200 MHz
  • MMAC/MIPS/FLOPS: 
  • RAM Size: 0.512 MB
  • Cache Memory Size: 0.64 MB
  • I/O Voltage-Max: 
  • Data Bus Width: 36 b

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The P2020 integrates system peripherals like sRIO, USB, PCI Express Gigabit Ethernet, SD/MMC and system cost saving boot options. These new features help reduce overall BOM costs and save design time by eliminating the need for external device controllers.  The QorIQ P2 platform series, which includes the P2020 and P2010 communications processors, delivers unprecedented performance per watt per $ for a wide variety of applications in the networking, telecom, military and industrial markets. The series delivers dual- and single-core frequencies from 800 MHz to 1.2 GHz.

The combination of features in the P2020/2010 processor family makes it an optimal embedded processing solution for Ethernet or PCI Express interworking applications, such as enterprise networking, storage and imaging applications. Built using high-performance Power Architecture® cores, Freescale QorIQ platforms enable a new era of networking innovation that meets the reliability, security and quality of service for the most demanding networking and industrial applications on the market today.

Develoment Boards are Available - See Related Products

The P2020PSE2KZA is a Communications Processor. It comes in a 689 TEPBGA package. Designed for power-conscious, high-performance applications; this processor addresses the key features needed in the high performance embedded market.

Features Include:

  • Dual (P2020) or single (P2010) high-performance Power Architecture e500 cores
    • 36-bit physical addressing
    • Double-precision floating-point support
    • 32 KB L1 instruction cache and 32 KB L1 data cache for each core
    • 800 MHz to 1.2 GHz clock frequency
  • 512 KB L2 cache with ECC. Also configurable as SRAM and stashing memory.
  • Three 10/100/1000 Mbps enhanced three-speed Ethernet controllers (eTSECs)
    • TCP/IP acceleration, quality of service, and classification capabilities
    • IEEE® 1588 support
    • Lossless flow control
    • R/G/MII, R/TBI, SGMII
    • FIFO interfaces
  • High-speed interfaces supporting various multiplexing options:
    • Four SerDes to 3.125 GHz multiplexed across controllers
    • Three PCI Express interfaces
    • Two Serial RapidIO interfaces
    • Two SGMII interfaces
  • High-Speed USB controller (USB 2.0)
    • Host and device support
    • Enhanced host controller interface (EHCI)
    • ULPI interface to PHY
  • Enhanced secure digital host controller (SD/MMC)
  • Serial peripheral interface
  • Integrated security engine
    • Protocol support includes SNOW, ARC4, 3DES, AES, RSA/ECC, RNG, single-pass SSL/TLS, Kasumi
    • XOR acceleration
  • 64-bit DDR2/DDR3 SDRAM memory controller with ECC support
  • Programmable interrupt controller (PIC) compliant with OpenPIC standard
  • Two four-channel DMA controllers
  • Two I2C controllers, DUART, timers
  • Enhanced local bus controller (eLBC)
  • 16 general-purpose I/O signals
  • Package: 689-pin temperature-enhanced plastic BGA (TEPBGA2)
  • 0C to 125C Tj -40C to 125C Tj option
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
FREESCALE SEMICONDUCTOR
P2020PSE2K...
QorIQ P2020 Series 36-Bit 1200 MHz Communications Processor - BGA-689
Call for pricing
PHILIPS LUMILEDS
LXM3-PW51
LUXEON Rebel SMT Emitter High Power LED Lambertian 1000 mA 75 lm Min
From $3.01 CAD
STMICROELECTRONICS
HCF4051M01...
4000 Series High Speed CMOS 5 V 16 SOIC Surface Mount Mux Demux SGL
From $0.1637 CAD
MILL-MAX
4779-0-00-...
From $0.0597 CAD
CHERRY ELECTRICAL PRODUCTS
0E1900J0
E Series DPDT 8.5 N Button Quick Connect Snap Action Switch
From $7.23 CAD
CONDOR
GLM65-48
GLM Series 65 W Single Output 48 V Medical AC/DC Global Performance Switcher
From $82.72 CAD
BUD INDUSTRIES
CS-11204-B...
CS Series 4.00" X 9.00" X 8.00" Ventilated Aluminum Cabinet
From $77.55 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...