FREESCALE SEMICONDUCTOR   

MPC852T Series 32-Bit 50 MHz SMT PowerQUICC Processor - PBGA-256

Mfr Part#: MPC852TVR50A
Mounting Method:  SurfaceMount 

Package Style:  PBGA-256 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 298
Reserve Stock: 0
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Clock Frequency-Max: 50 MHz
  • MMAC/MIPS/FLOPS: 
  • RAM Size: 8 kB
  • Cache Memory Size: 8 kB
  • I/O Voltage-Max: 3.3 V
  • Data Bus Width: 32 b

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The MPC852T is an "ethernet-only" member of the MPC866 Family. Like the MPC866, the MPC852T is a 0.18 micron version of the PowerQUICC Family and can operate up to a maximum of 100 MHz on the MPC8xx Core with a maximum of 66 MHz external bus. The MPC852T has a 1.8 V core and has a 3.3 V I/O operation with 5 V TTL compatibility. The MPC852T Integrated Communications Controller is a versatile one-chip integrated microprocessor and peripheral combination that can be used in a variety of controller applications. The MPC852T is ideal for ethernet to ethernet applications such as line card.

The MPC852T is a Power Architecture-based derivative of Freescale Semiconductor's Quad Integrated Communications Controller (PowerQUICC). The CPU on the MPC852T is the MPC8xx core, a 32-bit microprocessor built on Power Architecture technology, incorporating memory management units (MMUs) and instruction and data caches.

The MPC852TVR50A is a PowerQuicc1 32-bit Embedded Processor. It comes in a 256 pin BGA package. The MPC852TVR50A features 50 MHz of co processor frequency and 3.3V of I/O operating voltage.
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
ARGON
PC575-0500...
PC575 Series Polyimide .500 inch 1 mil Anti Static Tape
From $16.48 CAD
FREESCALE SEMICONDUCTOR
MPC852TVR5...
MPC852T Series 32-Bit 50 MHz SMT PowerQUICC Processor - PBGA-256
Call for pricing
NEC
EV-K0-HCD
EV-K0-HCD Series PD78F8024 Microcontroller Evaluation Kit
From $187.57 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + eICE Adaptor + Cables + CyanIDE CD Eval Kit for CY-NET3 433 MHz
From $118.62 CAD
CTS
MXO45-3I-3...
MXO45 32.000 MHz Industrial 13.2 X 5.1 mm 5 V 50 PPM Through Hole Oscillator
From $3.45 CAD
ALLIANCE MEMORY INC
AS7C1024B-...
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
From $1.91 CAD
DIGI INTERNATIONAL
XB24-ACI-0...
XBee 2.4 GHz (30m - 90m) 250 kbps Low Power 802.15.4 Module w/ Chip Antenna
From $21.96 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...