FREESCALE SEMICONDUCTOR   

MC68360 Series 32-Bit 25 MHz Quad Integrated Communication Controller - FQFP-240

Mfr Part#: MC68EN360CAI25L
Mounting Method:  SurfaceMount 

Package Style:  FQFP-240 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 617
Reserve Stock: 120
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Clock Frequency-Max: 25 MHz
  • MMAC/MIPS/FLOPS: -/4.5/-
  • RAM Size: 2.5 kB
  • Cache Memory Size: 
  • I/O Voltage-Max: 5 V
  • Data Bus Width: 32 b

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The MC68360 Quad Integrated Communication Controller (QUICC™) is a versatile one-chip integrated microprocessor and peripheral combination family that can be used in a variety of controller applications.

The MC68360 particularly excels in communications activities. The QUICC can be described as a next-generation MC68302, with higher performance in all areas of device operation, increased flexibility, and higher integration. The term "quad" comes from the fact that there are four serial communications controllers (SCCs) on the device. However, there are actually seven serial channels which include four SCCs, two serial management controllers (SMCs), and one serial peripheral interface (SPI).

The MC68EN360CAI25L is a 32-bit Quad Integrated Communication Controller (QUICC). It comes in a 240 pin FQFP package. With 68k of RAM and 25 MHz of bus frequency, the MC68EN360CAI25L can be used in a variety of controller applications.
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
3M-STATIC CONTROL SOLUTIONS
ROHSLABEL
ROHS Label 1.75 x 1.75
From $13.00 CAD
ZILOG
ZEPIR00010...
Zdots® - ePIR Motion Detection Single Board Computer Development KIT
From $101.01 CAD
MICROCHIP
DV164131
PICkit 3 In-Circuit Debugger/Programmer
From $70.73 CAD
GRAYHILL
88JB2
Matrix Blank 5 x 4 Keypad
From $29.34 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.00 CAD
PHILIPS LUMILEDS
LXML-PWN1-...
LUXEON Rebel Emitter High Power LED Neutral White Lambertian 350 mA 160 lm Min
From $2.19 CAD
FREESCALE SEMICONDUCTOR
MC68EN360C...
MC68360 Series 32-Bit 25 MHz Quad Integrated Communication Controller - FQFP-240
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...