The MCIMX515CJM6C multimedia applications processor offers high performance processing optimized for the lowest power consumption for smartbooks, netbooks, and many other consumer and industrial applications as well including: portable media players, gaming consoles, secure handheld devices and applications requiring an advanced HMI.
It features Freescale's advanced and power-efficient implementation of the ARM Cortex™-A8 core, which operates at speeds up to 800 MHz. Extended temperature is available for industrial focused devices running at up to 600 MHZ.
Features:
- CPU Complex
- 800 MHz ARM Cortex-A8 CPU
- 32KB instruction and data caches
- Unified 256KB L2 cache
- NEON SIMD media accelerator
- Vector floating point co-processor
- Multimedia
- OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
- Multi-format HD 720p video decoder and D1 video encoder hardware engine
- 24-bit primary display support up to WXGA resolution
- 18-bit secondary display support
- Analog HD720p component TV output
- High quality hardware video de-interlacing
- Image and video resize, inversion, and rotation hardware
- Alpha blending and color space conversion
- Video/graphics combining: four planes plus hardware cursor
- Display quality enhancement: color correction, gamut mapping, gamma correction
- External Memory Interface
- mDDR and DDR2 SDRAM, 16/32-bit, 200MHz
- SLC/MLC NAND flash, 8/16-bit
- Security
- The i.MX51 processor provides additional security features making it the ideal solution for SOHO networking, routers or any other type of product needing secure system boot and tamper detection.
- Interface Flexibility
- Advanced Power Management
- Increased Security
Applications:
- Smartbooks
- Mobile Internet Devices
- PMPs
- Gaming consoles
- Secure Devices
- Advanced HMI
- High-end PDAs
View complete family of MCIMX51