MICROCHIP  

KS8695PX Series 32-Bit 166 MHz Multi-Port PCI Gateway Solution - PBGA-289

Mfr Part#: KSZ8695PX
Mounting Method:  Surface Mount
Package Style:  PBGA-289
Packaging:  TRAY
Std Packaging Qty:  84

 
 

Share


Download Center

Prices

$11.95 USD (each)
84+ $11.95 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : 5,544
Factory Lead-Time: 7 Weeks
Min. Order Qty: 84
Multiple of: 84
Add to Cart
 

Overview

Product Highlight

  • RAM Size: 64 MB
  • Cache Memory Size: 16 kB
  • Data Bus Width: 32 b
  • Clock Frequency-Max: 166 MHz
  • I/O Voltage-Max: 3.3 V
The KSZ8695PX is a 32-Bit 166MHz Integrated Multi-Port PCI Gateway Solution, delivers a new level of networking integration, performance, and overall BOM cost saving , enabling original equipment manufacturers (OEMs) to provide customers with feature-rich, Low cost solutions for the residential gateway and small office environment.

Features:

  • ARM9 High-performance CPU core 
    • ARM9 core at 166 MHz
    • 8KB I-cache and 8KB D-cache
    • 32-bit ARM and 16-bit thumb instruction sets for smaller memory footprint
  • 33 MHz 32-Bit PCI Interface
  • Supports bus mastership or guest-mode
  • Suppot normal and memory-mapped I/O
  • Support for miniPCI and cardbus peripherals
  • Integrated Ethernet Transceivers and Switch Engine
    • Five 10/100 Ethernet transceivers and five MACs 
    • 100BASE-FX mode option on the WAN port and one LAN port
    • Automatic MDI/MDI-X crossover on all ports
  • XceleRouter Technology
  • Memory and External I/O Interfaces
  • Peripheral Support
  • System Design
  • Debugging
  • Power Management
  • Reference
  • Hardware and Software Evaluation Kit

Applications:

  • Multi-port wireless VoIP gateway
  • Wireless mesh network node
  • RG+combo 802.11 a/b/g/n access point
  • Multimedia gateway
  • Digital audio access point
  • Network storage element
  • Multi-port broadband and gateway
  • Multi-port firewall and VPN appliances
  • Combination wireless and wireline gateway
  • Fiber-to-the-home managed CPE

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...