OPTEK  

OFP Series 5 Mbps 840 nm 7 V Through Hole Fiber Optic Receiver TO-18

Mfr Part#: OPF520
Packaging:  TRAY
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$5.74 USD (each)
2 - 74 $5.74
75+ $5.31 (Save 7%)

Availability

Qty in Stock : 180
On Order :
2,525
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Connector Type: ST
  • Data Rate-Max: 5 MBd
  • Operating Wavelength-Nom: 840 nm
  • Supply Voltage-Nom: 5 V

The OPF520 is a high performance Fiber Optic Receiver device with 5 Mbps, packaged for data communications links.

It is designed to work with fiber core diameters from 50 µm to 200 µm and over a broad input power range. 

Features:

  • Low Cost plastic cap package
  • Designed to self align in the bore of standard fiber opticreceptacles
  • Press fit simplifies installation
  • Optimized for fiber optic applications using 50 to 200 micron fiber

Applications:

  • Industrial Ethernet equipment
  • Copper-to-fiber media conversion
  • Intra-system fiber optic links
  • Video surveillance systems

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...