AVAGO TECHNOLOGIES   

820 nm 5 MBd 2 km Simplex ST 2 x 4 TTL Output Optical Receiver

Mfr Part#: HFBR-2412TZ
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$15.55 CAD (each)
1-9 $15.55
10-24 $14.15 (Save 9%)
25-49 $13.30 (Save 14%)
50+ $12.77 (Save 18%)

Availability

Qty in Stock: 755
Reserve Stock: 2,760
In Transit: 0
LT: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Connector Type: ST
  • Data Rate-Max: 5 MBd
  • Operating Wavelength-Nom: 820 nm
  • Pin-out: 2 x 8
  • Supply Voltage-Nom: 5 V
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
AVAGO TECHNOLOGIES
HFBR-2412T...
820 nm 5 MBd 2 km Simplex ST 2 x 4 TTL Output Optical Receiver
From $15.55 CAD
SUMIDA ELECTRONICS
CDRH127NP-...
CDRH Series 33 uH 20 % 3 A Shielded SMD Power Inductor
From $0.9480 CAD
GRAYHILL
70M-IDC5
From $15.76 CAD
TDK
SLF10145T-...
SLF Series 220 uH 20 % 0.65 A Shielded SMD Power Inductor
From $0.4816 CAD
ARGON
PC575-1000...
PC575 Series Polyimide 1 inch 1 mil Anti Static Tape
From $33.97 CAD
BIVAR
ELM2-370
ELM 2 Series T-1 2 Leads Extruded Self Retaining .370 inch Long LED Mount
From $0.0920 CAD
C & K COMPONENTS
7201SYCQE
7000 Series Mini DPDT On-None-On Through Hole Toggle Switch
From $5.91 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...