AVAGO TECHNOLOGIES   

600 nm 5 MBd 20 m Simplex Versatile 5 V Industrial Horizontal 1x4 Optic Receiver

Mfr Part#: HFBR-2521Z
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.16 USD (each)
1+ $7.16

Availability

Qty in Stock: 0
Reserve Stock: 1,800
In Transit: 0
LT: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Connector Type: Versatile Link
  • Data Rate-Max: 5 MBd
  • Operating Wavelength-Nom: 600 nm
  • Pin-out: 6
  • Supply Voltage-Nom: 5 V
As the world’s leading provider of fiber optic components, Avago Technologies offers the broadest portfolio of transceivers on the market today.  Avago Technologies’ fiber optic solutions provide comprehensive coverage, superior performance and lowest total cost of ownership for the fast-growing number of applications in the automotive, enterprise, industrial control, metro, and storage markets. 

In the area of networking solutions for enterprise and storage, Avagos’ technical expertise establishes it as a true innovator.  For industrial applications, Avago leverages its high-volume, low-cost manufacturing capabilities and ability to deliver high quality products to provide customers a range of fiber optic transmitter, receiver and transceivers.

This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security.  Internal optics have been optimized for use with 1 mm diameter plastic optical fiber.

The HFBR-2521Z is a fiber optic receiver for industrial networking solutions.  This receiver has a wavelength of 600 nm, Pin-Out of 1x4, simplex package, versatile link connector and a signal rate of 5 MBd.  HFBR-2521Z is a low cost solution that has a reach of 20 meters.

The specific applications for the HFBR-2521Z are:  motor controller triggering, data communications and local area networks, tempest-secure data processing equipment, isolation in test and measurement instruments, and automotive communications and control networks.
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
FAIRCHILD
CD4052BCMX...
4000 Series CMOS 5 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2050 USD
ADAM TECH
PH2RA-14-U...
PH Series 14 Position Through-Hole Dual Row Right Angle .100 Header
From $0.2050 USD
AVAGO TECHNOLOGIES
HFBR-2521Z...
600 nm 5 MBd 20 m Simplex Versatile 5 V Industrial Horizontal 1x4 Optic Receiver
From $7.16 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...