AVAGO TECHNOLOGIES   

1310 nm 125 MBd MMF 2 km 3.3 5 V Duplex ST 1 x 9 ATM FDDI Ethernet Transceiver

Mfr Part#: AFBR-5803TZ
Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$35.59 CAD (each)
1-9 $35.59
10-24 $32.38 (Save 9%)
25-49 $30.44 (Save 14%)
50+ $29.22 (Save 18%)

Availability

Qty in Stock: 2,922
Reserve Stock: 0
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate-Max: 125 MBd
  • Temperature: 
  • Operating Wavelength-Nom: 1300 nm
  • Connector Type: ST
  • Pin-out: 1 x 9
  • Supply Voltage-Nom: 3.3 to 5 V
As the world’s leading provider of fiber optic components, Avago Technologies offers the broadest portfolio of transceivers on the market today.  Avago Technologies’ fiber optic solutions provide comprehensive coverage, superior performance and lowest total cost of ownership for the fast-growing number of applications in the automotive, enterprise, industrial control, metro, and storage markets. 

In the area of networking solutions for enterprise and storage, Avagos’ technical expertise establishes it as a true innovator.  For industrial applications, Avago leverages its high-volume, low-cost manufacturing capabilities and ability to deliver high quality products to provide customers a range of fiber optic transmitter, receiver and transceivers.

AFBR-5800Z family of trans­ceivers from Avago Tech­nologies provide the system designer with products to implement a range of Fast Ethernet, FDDI and ATM (AsynchronousTransfer Mode) designs at the 100 Mb/s-125 MBd rate.

The AFBR-5803TZ is a fiber optic transceiver for fast ethernet solutions.  These transceivers are for 2 km multimode fiber backbones.  The AFBR-5803TZ has a maximum wavelength of 1380 nm, Pin-Out of 1x9, duplex package, ST connector and a signal rate of 125 MBd.  This transceiver has an operating temperature of 0 to +70 degrees Celsius.

The specific applications for the AFBR-5803TZ are: multimode fiber backbone links, multimode fiber wiring closet to desktop links, very low cost multimode fiber linksfrom wiring closet to desktop, and multimode fiber media converters.
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
NXP
LPC2927FBD...
LPC2927 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $12.99 CAD
CRYDOM
F1827HD160...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $45.69 CAD
PANASONIC ELECTRIC WORKS
JS1-9V
JS Series Miniature 10 A SPDT 9 VDC Through Hole Sealed Power Relay
From $1.61 CAD
DELTA PRODUCTS CORPORATION
BFB1212L
BFB Series Middle Speed 120 mm 24.70 CFM 12 VDC 2 Ball Bearing Fan
From $25.99 CAD
AVAGO TECHNOLOGIES
AFBR-5803T...
1310 nm 125 MBd MMF 2 km 3.3 5 V Duplex ST 1 x 9 ATM FDDI Ethernet Transceiver
From $35.59 CAD
CALIFORNIA EASTERN LAB
PS2501L-1-...
DIP4 SMT Gull Wing Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.2078 CAD
CYPRESS
CY7C4221-1...
CY7C4221 Series 9 kbit (1 K x 9) 5 V 10 ns Synchronous FIFO - TQFP-32
From $16.54 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...