AVAGO TECHNOLOGIES   

HFBR Series 600 nm 1 MBd Transmitter Fiber Optic Versatile Link

Mfr Part#: HFBR-1532Z
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$9.20 CAD (each)
1-9 $9.20
10-24 $8.37 (Save 9%)
25-49 $7.87 (Save 14%)
50+ $7.55 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Connector Type: Versatile Link
  • Data Rate-Max: 1 MBd
  • Operating Wavelength-Nom: 600 nm
  • Pin-out: 1 x 4
  • Supply Voltage-Nom: 1.67 V

As the world’s leading provider of fiber optic components, Avago Technologies offers the broadest portfolio of transceivers on the market today.  Avago Technologies’ fiber optic solutions provide comprehensive coverage, superior performance and lowest total cost of ownership for the fast-growing number of applications in the automotive, enterprise, industrial control, metro, and storage markets.

The HFBR-x5xxZ series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The optical link design is simplified by the logic compatible receivers and complete specifications for each component. The key optical and electrical parameters of links configured with the HFBR-x5xxZ family are fully guaranteed from 0 °C to +70 °C.

Key Features

  • RoHS-compliant
  • Cost effective fiber optic components
  • Enhanced digital links: DC-160 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Applications

  • Factory automation
  • Industrial networking and field buses
  • Audio visual links and datalinks up to 160Mbd
  • High voltage conversion
  • IGBT, GTO, IGCT power electronics
  • High voltage isolation
  • Gaming

 

The HFBR-1532Z is a fiber optic transmitter for industrial networking solutions.  This transmitter has a wavelength of 600 nm, Pin-Out of 1x4, simplex package, versatile link connector and a signal rate of 1 MBd.  HFBR-1532Z is a low cost solution that has a reach of 45 meters.

The specific applications for the HFBR-1532Z are:  motor controller triggering, data communications and local area networks, tempest-secure data processing equipment, isolation in test and measurement instruments, and automotive communications and control networks.
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
STMICROELECTRONICS
STR712FR2T...
STR7 32-bit ARM7™ Microcontroller with 256K Flash 66MHz in 64-Pin QFP
From $11.58 CAD
COOPER BUSSMANN
DR127-150-...
DR Series 15 uH 20 % 5.03 A Shielded SMD Power Inductor
From $0.9714 CAD
FAIRCHILD
CD4069UBCM...
4000 Series CMOS 3 to 15 V Low Power Inverter Circuits - SOIC-16
From $0.1221 CAD
ASSMANN ELECTRONICS
AU-Y1005-R...
4 Position Single Port Socket Right Angle Type A Version 1.1 USB
From $0.6652 CAD
INTERNATIONAL RECTIFIER
IRLR8259PB...
Single N-Channel 25 V 48 W 6.8 nC Power Mosfet Surface Mount - TO-252AA
From $0.3764 CAD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.8036 CAD
AVAGO TECHNOLOGIES
HFBR-1532Z...
HFBR Series 600 nm 1 MBd Transmitter Fiber Optic Versatile Link
From $9.20 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...