EVERLIGHT  

5 mm Infrared 30º 940 nm Peak Wavelength Blue Non-Diffused Through Hole LED

Mfr Part#: IR323
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0490 USD (each)
31000+ $0.0490 (Save 26%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 31,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 940 nm
  • Angle of Half Intensity: 30 °
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 2.6 V

The IR323 is a high intensity Infrared Light Emitting Diode. It is molded in a blue transparent plastic package. This device is spectrally matched with phototransistor , photodiode and infrared receiver module.

Features:

  • High reliability
  • High radiant intensity
  • Peak wavelength λp=940 nm
  • 2.54 mm Lead spacing
  • Low forward voltage
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • Free air transmission system
  • Infrared remote control units with high power requirement
  • Smoke detector
  • Infrared applied system

View the Available IR3 Series of Infrared LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...