ON SEMICONDUCTOR  

940 nm 50° Emission Angle Clear Epoxy GaAs Side Looker Infrared Emitting Diode

Mfr Part#: QEE113
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.2050 USD (each)
75 - 2499 $0.2050
2500+ $0.1900 (Save 7%)

Availability

Qty in Stock : 4,479
On Order :
5,479
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 940 nm
  • Angle of Half Intensity: ±50 °
  • Intensity: 12 mW/sr
  • Forward (Drive) Current: 50 mA
  • Forward Voltage: 1.5 V

The QEE113 is a 940 nm 50° Emission Angle, Clear Epoxy GaAs Side looker Plastic Infrared Light Emitting Diode. Its Operating Temperature ranges from -40 °C to 100 °C.

Features:

  • l = 940 nm
  • Package type: sidelooker
  • Chip material = GaAs
  • Matched photosensor: QSE113
  • Medium wide emission angle, 50°
  • Package material: clear epoxy
  • High output power
  • Gray stripe on the top side

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Test and Measurements

View the QEE Series of Infrared Emitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...