LITE-ON  

HSDL-4400 Series 24° 100 mA 875 nm SMT Subminiature High Performance IR Emitter

Mfr Part#: HSDL-4420#011
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.3200 USD (each)
1500 $0.3200
3000+ $0.3100 (Save 3%)

Availability

Qty in Stock : 0
On Order :
7,500
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 875 nm
  • Angle of Half Intensity: ±12 °
  • Intensity: 32 mW/sr
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 1.5 V
The HSDL-4420$011 is a flat top IR emitter uses an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is useful for short distance communication where alignment of the emitter and detector is not critical.

The HSDL-5400 Series of flat top IR detectors uses the same truncated lens design as the HSDL-4400 Series of IR emitters with the added feature of a black tint that acts as an optical filter to reduce the effects of ambient light, such as sun, incandescent and fluorescent light from interfering with the IR signal.

Features:

  • Subminiature flat top and dome package
    • Size – 2x2 mm
  • IR emitter
    • 875 nm TS AlGaAs
    • Intensity – 17 mW/sr
    • Speed – 40 ns
  • Wide range of drive currents
    • 500 μA to 500 mA
  • IR detector
    • PIN photodiode
    • High sensitivity
    • Speed – 7.5 ns
  • Flexible lead configurations
  • Surface mount or through hole

Applications:

  • Short distance IR links
  • IrDA compatible
  • Small handheld devices
  • Pagers
  • Industrial handhelds
  • Diffuse LANs
  • Short distance IR links
  • IrDA compatible
  • Small handheld devices
    • Pagers
    • Industrial handhelds
  • Diffuse LANs
  • Wireless audioWireless audio

View the complete HSDL-4400 series of IR Emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...