940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode
Mfr Part#: QED234 Mounting Method: Through Hole Package Style: T-1 3/4 Packaging: BAG Std Packaging Qty: 250
The QED234 is a 940 nm 40° Emission Angle, Clear Untinted GaAs Plastic Infrared Light Emitting Diode. It comes in a Package of T-1 3/4 (5 mm lens diameter)and Operating Temperature ranges from -40 °C to 100 °C.
Features:
Applications:
View the QED2 Series of Infrared Emitters
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.