VISHAY   

38 kHz 1.5 mA 5.5 V SMT IR Receiver Module for Remote Control System

Mfr Part#: TSOP1238.
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.55 USD (each)
1-24 $1.55
25-49 $1.40 (Save 10%)
50-99 $1.28 (Save 17%)
100+ $1.21 (Save 22%)

Availability

Qty in Stock: 844
Reserve Stock: 4,266
In Transit: 0
LT: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.5 to 5.5 V
  • Transmission Distance: 45 m
  • Power Dissipation: 10 mW
  • Supply Current: 3 mA
  • Carrier Frequency: 38 Hz
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
TOUCH INTERNATIONAL
88-F-PMC-3...
3.5" Projected Capacitive Touch Screen Evaluation Kit
From $255.38 USD
PANASONIC ELECTRIC WORKS
DS1E-ML2-D...
DS Series 2 A SPDT 6 VDC 2 Coil Latching Through Hole Sensitive Signal Relay
From $3.70 USD
STMICROELECTRONICS
STM8S207CB...
STM8S207 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-48
From $3.14 USD
CALIFORNIA EASTERN LAB
PS2801-4-A...
SSOP16 SMT Quad Channel 70 V 2500 Vrms Transistor Output Photocoupler
Call for pricing
AAVID THERMALLOY
6021PBG
TO-220 Package 12.50 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
From $0.3450 USD
PANASONIC ELECTRIC WORKS
JS1-12V
JS Series Miniature 10 A SPDT 12 VDC Through Hole Sealed Power Relay
From $1.59 USD
VISHAY
TSOP1238.
38 kHz 1.5 mA 5.5 V SMT IR Receiver Module for Remote Control System
From $1.55 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...