ROHM SEMICONDUCTOR  

800 nm +/- 36° Sensitivity 32 Vce 30 mA Phototransistor Top View Type

Mfr Part#: RPT-37PB3F
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.1500 USD (each)
23 - 2999 $0.1500
3000+ $0.1370 (Save 9%)

Availability

Qty in Stock :   23
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 23
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 32 V
  • Power Dissipation: 150 mW
  • Supply Current: 0.03 mA

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection. 

The RPT series are top view silicon planar phototransistors with build in visible light filter which minimized the effect of stray light.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...