VISHAY  

115.2 kbps 5.5 V Side View Surface Mount IrDA Infrared Transceiver Module

Mfr Part#: TFDU4101-TR3
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$2.67 USD (each)
1000+ $2.67

Availability

Qty in Stock : 0
On Order :
30,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Speed: 100 ns
  • Dimension: 9.7 x 4.7 x 4 mm
  • Link: 1 m
  • Supply Voltage: 2.4 to 5.5 V
  • Idle Current-Max: 10 mA
  • Data Rate: 115.2 kbps

The TFDU4101-TR3 is an infrared transceiver module compliant to the latest IrDA® physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s (SIR), and carrier based remote control modes.

This device covers the full IrDA range of more than 1 m using the internal intensity control. With one external current control resistor the current can be adjusted for shorter ranges saving operating current operating in IrDA low power mode.

Features:

  • Operates from 2.4 V to 5.5 V within specification over full temperature range from - 30 °C to + 85 °C
  • Split power supply, transmitter and receiver can be operated from two power supplies with relaxed requirements saving costs, US - patent no. 6,157,476
  • Low power consumption (< 0.12 mA supply current in receive mode, no signal)
  • Power shutdown mode (< 4 μA shutdown current in full temperature range, up to 85 °C, < 10 nA at 25 °C)
  • Surface mount package (L x W x H in mm): 9.7 × 4.7 × 4
  • High efficiency emitter
  • Low profile (universal) package capable of surface mount soldering to side and top view orientation
  • Directly Interfaces with various super I/O and controller devices as e. g. TOIM4232
  • Tri-state-receiver output, floating in shut down with a weak pull-up
  • Qualified for lead (Pb)-free and Sn/Pb processing (MSL4)

Applications:

  • Printers, fax machines, photocopiers, screen projectors
  • Internet TV boxes, video conferencing systems
  • Medical data collection
  • Diagnostic systems
  • Notebook computers, desktop PCs, palmtop computers (Win CE, Palm PC), PDAs
  • Internet TV boxes, video conferencing systems
  • External infrared adapters (dongles)
  • Data loggers
  • GPS
  • Kiosks, POS, point and pay devices
  • Industrial applications

View the List of available TFDU4 Series of Infrared Transceiver Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...