LITE-ON  

HSDL-3201 Series 880 nm 100 uA Idle 115.2 kb/s Data Infrared Transceiver SMT

Mfr Part#: HSDL-3201$008
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$2.65 USD (each)
1+ $2.65

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Dimension: 7.5 x 2.8 x 3.35 mm
  • Link: 30 cm
  • Supply Voltage: 2.7 to 3.6 V
  • Idle Current-Max: 100 µA
  • Data Rate: 9.6 to 115.2 kbps
The HSDL-3201$008 is a 880 nm 100 uA Idle 115.2 kb/s Data Infrared Transceiver in ultra small surface mount package.

It is one of a new generation of low-cost Infrared (IR) transceiver modules features the smallest footprint in the industry at 2.5 H x 8.0 W x 3.0 D mm. The HSDL-3201 meets the 20 cm link distance to other IrDA 1.4 low power devices, and a 30 cm link distance to IrDA 1.4 standard devices

Features:

  • Ultra small surface mount package
  • Minimal height: 2.5 mm
  • VCC from 2.7 to 3.6 V
  • Withstands > 100 mVp-p power supply ripple
  • LED supply voltage can range from 2.7 to 6.0 V
  • Low shutdown current – 20 nA typical
  • Lead-free and RoHS compliant
  • Complete shutdown – TxD, RxD, PIN diode
  • One optional external component
  • Temperature range: -25°C to 85°C
  • 32 mA LED drive current
  • Integrated EMI shield
  • IEC825-1 Class 1 eye safe
  • Edge detection input– Prevents the LED from long turn on time

Applications:

  • Mobile telecom:
    • Cellular phones
    • Pagers
    • Smart phones
  • Data communication:
    • PDAs
    • Portable printers
  • Digital imaging:
    • Digital cameras
    • Photo-imaging printers

View the HSDL-32X Series of Transceiver modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...