VISHAY  

115.2 kbps 5.5 V 1 m Link Distance SMT Serial IrDA Infrared Transceiver

Mfr Part#: TFBS4711-TR1
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Prices

$2.99 USD (each)
1 - 49 $2.99
50 - 99 $2.63 (Save 12%)
100 - 249 $2.57 (Save 14%)
250 - 499 $2.50 (Save 16%)
500+ $2.39 (Save 20%)

Availability

Qty in Stock :   705
Factory Stock : 0
Factory Lead-Time: 5 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Speed: 100 ns
  • Dimension: 1.9 x 3.1 x 6 mm
  • Link: 1 m
  • Supply Voltage: 2.7 to 5.5 V
  • Idle Current-Max: 10 mA
  • Data Rate: 115.2 kbps
The TFBS4711-TR1 is a low profile, infrared data transceiver module. It supports IrDA® data rates up to 115.2 kbit/s (SIR).

The transceiver module consists of a PIN photodiode, an infrared emitter (IRED), and a low-power CMOS control IC to provide a total front-end solution in a single package.

Features:

  • Compliant with the latest IrDA physical layer low power specification (9.6 kbit/s to 115.2 kbit/s)
  • Small package (H x L x W in mm): 1.9 x 3 x 6
  • Typical link distance on-axis up to 1 m
  • Battery and power management features:
    • Idle current - 70 μA typical
    • Shutdown current - 10 nA typical
    • Operates from 2.4 V to 5.5 V within specification over full temperature range from - 25 °C to + 85 °C
  • Remote control - transmit distance up to 8 m
  • Tri-state receiver output, floating in shutdown with a weak pull-up
  • Constant RXD output pulse width (2.2 μs typical)
  • Meets IrFM fast connection requirements
  • Split power supply, an independent, unregulated supply forIRED anode and a well regulated supply for VCC
  • Directly interfaces with various super I/O and controller devices and encoder/decoder such as TOIM4232 or TOIM5232
  • Qualified for lead (Pb)-free and Sn/Pb processing (MSL4)
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Ideal for battery operated devices
  • PDAs
  • Mobile phones
  • Electronic wallet (IrFM)
  • Notebook computers
  • Digital still and video cameras
  • Printers, fax machines, photocopiers, screen projectors
  • Data loggers
  • External infrared adapters (dongles)
  • Diagnostics systems
  • Medical and industrial data collection devices
  • Kiosks, POS, point and pay devices
  • GPS
  • Access control
  • Field programming device

View the List of available TFBS4 Series of Infrared Transciever

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 705 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.9900 USD $9.99 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable