FAIRCHILD   

DIP6 Through Hole 1 Channel 400 V 7500 V PK Random Phase Triac Optoisolator

Mfr Part#: MOC3022M
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3623 USD (each)
1-49 $0.3623
50-99 $0.3465 (Save 4%)
100-249 $0.3308 (Save 9%)
250+ $0.3150 (Save 13%)

Availability

Qty in Stock: 434,188
Reserve Stock: 71,750
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Isolation Voltage-Max: 5300 V
  • Output Voltage-Max: 
  • CTR-Min: 
  • Operating Temperature-Max: 85 °C
Fairchild Semiconductor is a global leader in the design and production of optoelectronics products, offering a broad range of package platforms, incorporating various combinations of input and output configurations. 

Fairchild offers simple function optocouplers for low-bandwidth/general switching applications, high performance optocouplers for high bandwidth/high-gain applications, high-voltage optocoupler for AC load switching applications, and other complex functions that provide unique performance characteristics. 

The MOC302XM series are optically isolated triac driver devices.  These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

The MOC3022M is a 6-pin DIP 400V random phase triac driver output optocoupler.  It’s a single channel optocoupler with a maximum operating temperature of 85 degrees Celsius.  The MOC3022M has a high isolation voltage of 5300 Vrms.  This coupler has a maximum input current of 60 mA.

The MOC3022M can be used in an array of isolation applications such as: Industrial controls, traffic lights, vending machines, motor control, incandescent lamp dimmers, and lamp ballasts.
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
TYCO ELECTRONICS
1658539-1
HDP-20 Series 20-24 AWG Gold Flash / Paladium Nickel Crimp Pin D-Sub Contact
From $0.0407 USD
FAIRCHILD
MOC3022M
DIP6 Through Hole 1 Channel 400 V 7500 V PK Random Phase Triac Optoisolator
From $0.3623 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...